Part Details for MNG10-10RK by 3M Interconnect
Overview of MNG10-10RK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MNG10-10RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H4760
|
Newark | 3M Scotchlok Ring Tongue, Nylon Insulated W/Insulation Grip Mng10-10Rk, Stud Size 10 |3M MNG10-10RK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 / $0.9340 | Buy Now |
DISTI #
MNG10-10RK-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
378 In Stock |
|
$0.6702 / $1.3400 | Buy Now |
DISTI #
7000132262
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Case - Bulk (Alt: 7000132262) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000132262
|
Heilind Electronics | 7000132262 80610048714 D-01-506K 13-10-NB 84110 | Americas - 266 in Stock |
|
$0.7040 / $0.7627 | Buy Now |
DISTI #
MMM7000132262
|
Interstate Connecting Components | 7000132262 80610048714 D-01-506K 13-10-NB 84110 | 88 |
|
$0.7040 / $0.7627 | Buy Now |
|
Powell Electronics | 3M Scotchlok Ring Tongue, Nylon Insula Min Qty: 500 | 1635 |
|
$74.8000 | Buy Now |