Part Details for MNG10-10RX by 3M Interconnect
Overview of MNG10-10RX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MNG10-10RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6303
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |3M MNG10-10RX Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$80.6800 | Buy Now |
DISTI #
7000133297
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 8.12mm 26.16mm Carton - Bag (Alt: 7000133297) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 13 Weeks, 2 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
517-MNG10-10RX
|
Mouser Electronics | Terminals NYLON INS. RING 13-10-NB RoHS: Compliant | 270 |
|
$1.1700 / $2.2300 | Buy Now |
DISTI #
MMM7000133297
|
Heilind Electronics | 7000133297 80611458318 NYLON INSULATED RING | Americas - 0 in Stock |
|
$1.2862 / $1.3484 | Buy Now |
Part Details for MNG10-10RX
MNG10-10RX CAD Models
MNG10-10RX Part Data Attributes:
|
MNG10-10RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG10-10RX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for MNG10-10RX
This table gives cross-reference parts and alternative options found for MNG10-10RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNG10-10RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | MNG10-10RX vs PN10-10R-2K |
35109 | Ring Terminal, 6.64mm2 | TE Connectivity | MNG10-10RX vs 35109 |
324918 | Ring Terminal, 6.64mm2 | TE Connectivity | MNG10-10RX vs 324918 |