Part Details for MNG10-375DFK by 3M Interconnect
Overview of MNG10-375DFK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG10-375DFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161827-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.375 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
64 In Stock |
|
$0.7653 / $1.4800 | Buy Now |
DISTI #
7100052138
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 31.24mm Case - Bulk (Alt: 7100052138) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG10-375DFK
|
Mouser Electronics | Terminals D-29-502K 73F-375-50-NB 88830 RoHS: Compliant | 3440 |
|
$0.7390 / $1.4800 | Buy Now |
DISTI #
MMM7100052138
|
Heilind Electronics | 7100052138 80610050421 D-29-502K 73F-375-50-NB 88830 | Americas - 0 in Stock |
|
$0.8326 / $0.8729 | Buy Now |
DISTI #
71235270
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 31.24mm Case RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2341 | Americas - 375 |
|
$0.9633 / $1.3260 | Buy Now |