Part Details for MNG10-4R/SK by 3M Interconnect
Overview of MNG10-4R/SK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MNG10-4R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MNG10-4R/SK-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.6700 | Buy Now |
DISTI #
MNG10-4R/SK-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9721 | Buy Now |
DISTI #
7100164088
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 24.89mm 7.11mm Tin Case - Bulk (Alt: 7100164088) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MG10-4R/SK
|
Mouser Electronics | Terminals #4 RING TERM RoHS: Compliant | 0 |
|
$0.8070 / $1.5500 | Order Now |
DISTI #
MMM7100164088
|
Heilind Electronics | 7100164088 80610048664 NYL INS GRIP RING | Americas - 0 in Stock |
|
$0.8462 / $0.8871 | Buy Now |
DISTI #
60866794
|
Verical | Ring Tongue Terminal 10-12AWG ETP Copper Yellow 24.89mm Tin Case Min Qty: 75 Package Multiple: 25 Date Code: 2052 | Americas - 500 |
|
$0.9438 / $1.2805 | Buy Now |