Part Details for MNG10-8RK by 3M Interconnect
Overview of MNG10-8RK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MNG10-8RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161832-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2867 In Stock |
|
$0.7777 / $1.8600 | Buy Now |
DISTI #
7100164090
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Case - Bulk (Alt: 7100164090) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG10-8RK
|
Mouser Electronics | Terminals D-01-505K 13-8-NB 84102 RoHS: Compliant | 0 |
|
$0.6870 / $1.0500 | Order Now |
DISTI #
MMM7100164090
|
Heilind Electronics | 7100164090 80610048706 NYL INS GRIP RING | Americas - 0 in Stock |
|
$0.8462 / $0.8871 | Buy Now |
DISTI #
62251208
|
Verical | Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Case RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2223 | Americas - 225 |
|
$0.9438 / $1.2805 | Buy Now |
Part Details for MNG10-8RK
MNG10-8RK CAD Models
MNG10-8RK Part Data Attributes
|
MNG10-8RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MNG10-8RK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Terminal and Terminal Block Type | RING TERMINAL |