Part Details for MNG14-250DFIK by 3M Interconnect
Overview of MNG14-250DFIK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG14-250DFIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157472-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
679 In Stock |
|
$0.7016 / $1.4000 | Buy Now |
DISTI #
7000057716
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.09mm 9.39mm Bulk - Bulk (Alt: 7000057716) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG14-250DFIK
|
Mouser Electronics | Terminals C-54-503K 72F-250-32-NBL 91719 RoHS: Compliant | 1008 |
|
$0.6380 / $1.4000 | Buy Now |
DISTI #
MMM7000057716
|
Heilind Electronics | 7000057716 80610047591 C-54-503K 72F-250-32-NBL 91719 | Americas - 0 in Stock |
|
$0.7371 / $0.7728 | Buy Now |
|
Quest Components | 57 |
|
$2.2220 / $3.3330 | Buy Now |