Part Details for MNG14-250DFK by 3M Interconnect
Overview of MNG14-250DFK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG14-250DFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MNG14-250DFK-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5111 | Buy Now |
DISTI #
3937-MNG14-250DFK-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7000057715
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.84mm 6.35mm Bulk - Bulk (Alt: 7000057715) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG14-250DFK
|
Mouser Electronics | Terminals C-29-504K 72F-250-32-NB 88814 RoHS: Compliant | 0 |
|
$0.4440 / $0.9200 | Order Now |
DISTI #
MMM7000057715
|
Heilind Electronics | 7000057715 80610046775 C-29-504K 72F-250-32-NB 88814 | Americas - 0 in Stock |
|
$0.4866 / $0.5102 | Buy Now |