Part Details for MNG18-250DFIK by 3M
Overview of MNG18-250DFIK by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-250DFIK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Tin Case RoHS: Compliant |
256 In Stock |
|
$0.5980 / $0.8600 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Tin Case RoHS: Compliant |
256 In Stock |
|
$0.5980 / $0.8600 | Buy Now |
Part Details for MNG18-250DFIK
MNG18-250DFIK CAD Models
MNG18-250DFIK Part Data Attributes
|
MNG18-250DFIK
3M
Buy Now
|
Compare Parts:
MNG18-250DFIK
3M
|
Samacsys Manufacturer | 3M |