Part Details for MNG18-250DFIX by 3M Interconnect
Overview of MNG18-250DFIX by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-250DFIX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9350
|
Newark | 3M Scotchlok Female Disconnect Nylon Insulated, 100/Bottle, Mng18-250Dfix |3M MNG18-250DFIX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
7000133365
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Case - Bulk (Alt: 7000133365) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MNG18-250DFIX
|
Mouser Electronics | Terminals FM DCNT NYL INS BTL 71F53NBL RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Order Now |
DISTI #
MMM7000133365
|
Heilind Electronics | 7000133365 80611464555 EMALE DISC NYLON INS BOTT | Americas - 0 in Stock |
|
$1.3063 / $1.6720 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 394 |
|
Buy Now | |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 278 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 94 |
|
$1.2000 / $2.4000 | Buy Now |