Part Details for MNG18-6FB/SK by 3M Interconnect
Overview of MNG18-6FB/SK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNG18-6FB/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MNG18-6FB/SK-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.9600 | Buy Now |
DISTI #
MNG18-6FB/SK-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5111 | Buy Now |
DISTI #
517-MNG18-6FB/SK
|
Mouser Electronics | Terminals B-10-501K BS-31-6S-NB 78229 RoHS: Compliant | 0 |
|
$0.4070 / $1.0200 | Order Now |
DISTI #
MMM7100163950
|
Heilind Electronics | 7100163950 80610038327 B-10-501K BS-31-6S-NB 78229 | Americas - 0 in Stock |
|
$0.4866 / $0.5102 | Buy Now |