Part Details for MNI-8-12 by Essentra Components
Overview of MNI-8-12 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNI-8-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3113-ND
|
DigiKey | WASHER SHOULDER #8 NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
690 In Stock |
|
$0.1372 / $0.2800 | Buy Now |
DISTI #
144-MNI-8-12
|
Mouser Electronics | Screws & Fasteners Screw Insltr,#8,Natural,.187 in Lg RoHS: Compliant | 0 |
|
$0.1340 / $0.2400 | Order Now |
DISTI #
71184847
|
RS | Shoulder Washer, Natural,.173 in ID,.063 in Flange Length,#8 | Essentra Components MNI-8-12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1370 / $0.1490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1108 | Buy Now |
|
Onlinecomponents.com | Natural Nylon in)sulator Shoulder Washer - Outside Diameter 5.2 mm (0.205 in) - Base Height 4.7 mm (0.187 in) - Base Outside Diameter 5.2 mm (0.205 in) - Compatible Screw Sizes 8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.0972 / $0.1413 | Buy Now |
DISTI #
RICMNI-8-12
|
DB Roberts | SCREW INSLTR,#8,NATURAL,.187 I | 0 |
|
RFQ |