Part Details for MNI-HT-4-2 by Essentra Components
Overview of MNI-HT-4-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNI-HT-4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MNI-HT-4-2-ND
|
DigiKey | WASHER SHOULDER #4 POLY SULFIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1000 In Stock |
|
$0.1202 / $0.3100 | Buy Now |
DISTI #
144-MNI-HT-4-2
|
Mouser Electronics | Screws & Fasteners Screw Insltr,Hg Tmp,Black,.031 in Lg, Screw Insulator,Hg Tmp,Black RoHS: Compliant | 0 |
|
$0.1200 / $0.3100 | Order Now |
DISTI #
71184855
|
RS | Shoulder Washer, Black,.118 in ID,.047 in Flange Length,#4 | Essentra Components MNI-HT-4-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1620 | RFQ |
|
Future Electronics | MNI Series Ø7.1 x 1.2 mm High Temperature Molded Nylon #4 Screw Insulator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1210 | Buy Now |
|
Onlinecomponents.com | Black PPS High-Temperature Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 0.8 mm (0.031 in) - Base Outside Diameter 3.7 mm (0.145 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant | 0 |
|
$0.1060 / $0.1542 | Buy Now |
DISTI #
RICMNI-HT-4-2
|
DB Roberts | SCREW INSLTR,HG TMP,BLACK,.031 | 0 |
|
RFQ |