Part Details for MNI-M2.5-3.6 by Essentra Components
Overview of MNI-M2.5-3.6 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNI-M2.5-3.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MNI-M2.5-3.6
|
Mouser Electronics | Screws & Fasteners Screw Insltr,M2.5,Natural,3.6MM Lg RoHS: Compliant | 0 |
|
$0.1340 / $0.2400 | Order Now |
DISTI #
71184858
|
RS | Shoulder Washer, Natural,.110 in ID,.059 in Flange Length,#3 | Essentra Components MNI-M2.5-3.6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1050 | Buy Now |
|
Onlinecomponents.com | Natural Nylon in)sulator Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 3.6 mm (0.142 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant | 0 |
|
$0.0920 / $0.1338 | Buy Now |
DISTI #
RICMNI-M2.5-3.6
|
DB Roberts | SCREW INSLTR,M2.5,NATURAL,3.6M | 0 |
|
RFQ |