Part Details for MNS2N2907AUBP/TR by Microchip Technology Inc
Overview of MNS2N2907AUBP/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2N2907AUBP/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7871
|
Newark | Small-Signal Bjt Rohs Compliant: Yes |Microchip MNS2N2907AUBP/TR Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $12.6500 | Buy Now |
DISTI #
150-MNS2N2907AUBP/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 56 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6500 | Buy Now |
DISTI #
MNS2N2907AUBP/TR
|
Avnet Americas | SMALL-SIGNAL BJT - Tape and Reel (Alt: MNS2N2907AUBP/TR) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.3000 / $12.6500 | Buy Now |
DISTI #
579-MNS2N2907AUBP/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$11.7500 / $12.6500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$10.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.3900 / $18.0600 | Buy Now | |
DISTI #
MNS2N2907AUBP/TR
|
Avnet Americas | SMALL-SIGNAL BJT - Tape and Reel (Alt: MNS2N2907AUBP/TR) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.3000 / $12.6500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.0100 / $13.2800 | Buy Now |
|
Master Electronics | 0 |
|
$12.3900 / $18.0600 | Buy Now |