Part Details for MNS2N3501UB by Microchip Technology Inc
Overview of MNS2N3501UB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS2N3501UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7487
|
Newark | Small-Signal Bjt Rohs Compliant: Yes |Microchip MNS2N3501UB Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $12.1900 | Buy Now |
DISTI #
150-MNS2N3501UB-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 58 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1900 | Buy Now |
DISTI #
MNS2N3501UB
|
Avnet Americas | Transistor GP BJT NPN 150V 300mA 4-Pin UB - Bulk (Alt: MNS2N3501UB) RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $12.1900 | Buy Now |
DISTI #
579-MNS2N3501UB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$11.3200 / $12.1900 | Order Now |
DISTI #
MNS2N3501UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$10.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.5200 / $13.2000 | Buy Now | |
DISTI #
MNS2N3501UB
|
Avnet Americas | Transistor GP BJT NPN 150V 300mA 4-Pin UB - Bulk (Alt: MNS2N3501UB) RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $12.1900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.6100 / $12.7900 | Buy Now |
|
Master Electronics | 0 |
|
$10.5200 / $13.2000 | Buy Now |