-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3021 by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3021
|
Avnet Americas | - Rail/Tube (Alt: MOC3021) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5200 |
|
$0.1331 / $0.1463 | Buy Now |
|
Future Electronics | MOC3021S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6 Min Qty: 65 Package Multiple: 65 |
3250 null |
|
$0.1350 / $0.1500 | Buy Now |
DISTI #
MOC3021-LIT
|
TME | Optotriac, 5kV, Uout: 400V, without zero voltage crossing driver Min Qty: 1 | 2835 |
|
$0.1590 / $0.4560 | Buy Now |
DISTI #
MOC3021
|
IBS Electronics | TRIAC DRIVER OUTPUT OPTOCOUPLER 6-PIN DIP 400V RANDOM PHASE Min Qty: 65 Package Multiple: 1 | 3250 |
|
$0.1755 / $0.1950 | Buy Now |
|
New Advantage Corporation | Aluminum Electrolytic Capacitor, Polarized,Aluminum(wet), 63V, 20% +Tol, 20% -Tol, 1000uF,Through HoleMount RoHS: Compliant Min Qty: 1 Package Multiple: 65 | 2600 |
|
$0.2308 / $0.2500 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 5KV TRIAC 6DIP / Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP | 710000 |
|
$0.0625 / $0.0807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3021
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3021
Lite-On Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 8 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MOC3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11J5 | Isocom Components | $0.2321 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | MOC3021 vs H11J5 |
MOC3021 | Harris Semiconductor | Check for Price | Triac Output Optocoupler, 1-Element | MOC3021 vs MOC3021 |
MOC3020 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | MOC3021 vs MOC3020 |
MCP3021 | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3021 vs MCP3021 |
H11J4 | Harris Semiconductor | Check for Price | Triac Output Optocoupler, 1-Element, 2250V Isolation | MOC3021 vs H11J4 |
H11J5 | Harris Semiconductor | Check for Price | Triac Output Optocoupler, 1-Element, 2250V Isolation | MOC3021 vs H11J5 |
H11J2 | Isocom Components | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | MOC3021 vs H11J2 |
MCP3021 | Quality Technologies Corp | Check for Price | Triac Output Optocoupler, | MOC3021 vs MCP3021 |
MOC3021 | QT Optoelectronics | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3021 vs MOC3021 |
TIL3010 | Texas Instruments | Check for Price | Optocoupler/Optoisolator 6-PDIP | MOC3021 vs TIL3010 |
The recommended operating temperature range for the MOC3021 is -40°C to 85°C.
To ensure reliability in high-temperature applications, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet.
The maximum allowable voltage for the MOC3021 is 80V, but it is recommended to operate the device at a voltage below 60V to ensure reliable operation.
The correct resistor value can be calculated using the formula: R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage of the LED, and If is the desired LED current.
The typical response time of the MOC3021 is around 1-2 microseconds, but this can vary depending on the specific application and operating conditions.