Part Details for MOC3033 by Isocom Components
Overview of MOC3033 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MOC3033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3033-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3744 | Buy Now |
|
Future Electronics | 6 Pin Zero Crossing Triac Output, Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.3550 / $0.4200 | Buy Now |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER 1-CH 6 PIN DIP ZERO CROSSING TRIAC | 0 |
|
$0.4889 / $0.5622 | RFQ |
Part Details for MOC3033
MOC3033 CAD Models
MOC3033 Part Data Attributes
|
MOC3033
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3033
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC3033
This table gives cross-reference parts and alternative options found for MOC3033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3033 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC3033 vs MOC3033 |
TLP3033 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3033 vs TLP3033 |
MOC3033 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3033 vs MOC3033 |
MOC3033M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3033 vs MOC3033M |
MOC3033M | 6-Pin DIP 250V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3033 vs MOC3033M |