-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3063S-TA1 by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3063S-TA1
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: MOC3063S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1971 / $0.2234 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 60 |
|
$0.3169 / $0.4875 | Buy Now |
DISTI #
MOC3063S-TA1
|
TME | Optotriac, 5kV, Uout: 600V, zero voltage crossing driver, Ch: 1 Min Qty: 1 | 2397 |
|
$0.1820 / $0.6920 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ | ||
DISTI #
SMC-MOC3063S-TA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1813 Container: Tape & Reel | 7115 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 439406 |
|
RFQ | |
DISTI #
MOC3063S-TA1
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R (Alt: MOC3063S-TA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 3800 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS | 148700 |
|
$0.0878 / $0.1508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3063S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3063S-TA1
Lite-On Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |