Part Details for MOD12-2400-WHT by Mobile Mark Inc
Overview of MOD12-2400-WHT by Mobile Mark Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for MOD12-2400-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Marine Omni Directional 12 dBi (2.4-2.485 GHz), N-female, Powder Coat & Stainless Steel hardware RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.0900 / $268.5000 | Buy Now |
Part Details for MOD12-2400-WHT
MOD12-2400-WHT CAD Models
MOD12-2400-WHT Part Data Attributes
|
MOD12-2400-WHT
Mobile Mark Inc
Buy Now
Datasheet
|
Compare Parts:
MOD12-2400-WHT
Mobile Mark Inc
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2485MHz Max, 12dB Gain,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOBILE MARK | |
Reach Compliance Code | unknown | |
Beamwidth-E | 7 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 12 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 |