There are no models available for this part yet.
Overview of MOFT20-M12-2 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MOFT20-M12-2 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C4681
|
Newark | Photo Te Ss M12 2-Deg 20M, cab |Carlo Gavazzi MOFT20-M12-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.0700 / $227.5100 | Buy Now | |
DISTI #
MOFT20-M12-2-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$225.0000 | Buy Now | |
DISTI #
225-MOFT20-M12-2
|
Mouser Electronics | Photoelectric Sensors PHOTO TE SS M12 2-DEG 20M,CAB RoHS: Compliant | 0 |
|
$202.0700 / $215.6900 | Order Now | |
DISTI #
70628967
|
RS | Through-Beam For Separate Amp Transmitter, M12 Stainless Steel&Polycarbonate | Carlo Gavazzi Inc. MOFT20-M12-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$205.0900 / $215.8900 | RFQ | |
Onlinecomponents.com | PHOTO Tx PL M12 2-DEG 20M CAB RoHS: Compliant | 0 |
|
$161.7700 / $537.7500 | Buy Now | ||
DISTI #
MOFT20-M12-2
|
TME | Sensor: photoelectric, transmitter, Range: 20m, Usup: 3VDC Min Qty: 1 | 0 |
|
$76.8900 / $88.7200 | RFQ |
CAD Models for MOFT20-M12-2 by Carlo Gavazzi Holding AG
Part Data Attributes for MOFT20-M12-2 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|