There are no models available for this part yet.
Overview of MOP-TFT800480-50A-BLM-TPN by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for MOP-TFT800480-50A-BLM-TPN by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
891-MOP50ABLMTPN
|
Mouser Electronics | TFT Displays & Accessories 5.0 in TFT RoHS: Compliant | 0 |
|
$44.5100 / $52.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3500 / $68.9500 | Buy Now |
CAD Models for MOP-TFT800480-50A-BLM-TPN by Matrix Orbital
Part Data Attributes for MOP-TFT800480-50A-BLM-TPN by Matrix Orbital
|
|
---|---|
Samacsys Manufacturer
|
Matrix Orbital
|