Part Details for MOP-TFT800480-50A-BLM-TPR by Matrix Orbital
Overview of MOP-TFT800480-50A-BLM-TPR by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for MOP-TFT800480-50A-BLM-TPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1160-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$63.4500 / $71.5300 | Buy Now |
DISTI #
891-MOP50ABLMTPR
|
Mouser Electronics | TFT Displays & Accessories 5.0 in TFT Resistive Touch RoHS: Compliant | 0 |
|
$48.7400 / $57.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0100 / $77.7500 | Buy Now |
Part Details for MOP-TFT800480-50A-BLM-TPR
MOP-TFT800480-50A-BLM-TPR CAD Models
MOP-TFT800480-50A-BLM-TPR Part Data Attributes
|
MOP-TFT800480-50A-BLM-TPR
Matrix Orbital
Buy Now
|
Compare Parts:
MOP-TFT800480-50A-BLM-TPR
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |