Part Details for MOP-TFT800480-50G-BLM-TPC by Matrix Orbital
Overview of MOP-TFT800480-50G-BLM-TPC by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOP-TFT800480-50G-BLM-TPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1203-ND
|
DigiKey | 5.0" LCD TFT DISP MOUNTABLE CAP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.9875 / $87.1500 | Buy Now |
DISTI #
891-MOPTFT80048050G
|
Mouser Electronics | TFT Displays & Accessories 5 in PCAP G Series RoHS: Compliant | 0 |
|
$63.7400 / $69.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$66.8300 / $93.1400 | Buy Now |
Part Details for MOP-TFT800480-50G-BLM-TPC
MOP-TFT800480-50G-BLM-TPC CAD Models
MOP-TFT800480-50G-BLM-TPC Part Data Attributes:
|
MOP-TFT800480-50G-BLM-TPC
Matrix Orbital
Buy Now
|
Compare Parts:
MOP-TFT800480-50G-BLM-TPC
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |