Part Details for MOP-TFT800480-70A-BLM-TPC by Matrix Orbital
Overview of MOP-TFT800480-70A-BLM-TPC by Matrix Orbital
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P |
Price & Stock for MOP-TFT800480-70A-BLM-TPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
891-MOP70ABLMTPC
|
Mouser Electronics | TFT Displays & Accessories 7.0 in TFT Capacitive Touch RoHS: Compliant | 0 |
|
$97.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.1700 / $131.8900 | Buy Now |
Part Details for MOP-TFT800480-70A-BLM-TPC
MOP-TFT800480-70A-BLM-TPC CAD Models
MOP-TFT800480-70A-BLM-TPC Part Data Attributes
|
MOP-TFT800480-70A-BLM-TPC
Matrix Orbital
Buy Now
|
Compare Parts:
MOP-TFT800480-70A-BLM-TPC
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |