Part Details for MOP-TFT800480-70A-BLM-TPN by Matrix Orbital
Overview of MOP-TFT800480-70A-BLM-TPN by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P |
Price & Stock for MOP-TFT800480-70A-BLM-TPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
891-MOP70ABLMTPN
|
Mouser Electronics | TFT Displays & Accessories 7.0 in TFT RoHS: Compliant | 0 |
|
$61.2500 / $69.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2700 / $90.8100 | Buy Now |
DISTI #
C1S521000011660
|
Chip1Stop | Unclassified | 1 |
|
$14.0000 | Buy Now |
Part Details for MOP-TFT800480-70A-BLM-TPN
MOP-TFT800480-70A-BLM-TPN CAD Models
MOP-TFT800480-70A-BLM-TPN Part Data Attributes
|
MOP-TFT800480-70A-BLM-TPN
Matrix Orbital
Buy Now
|
Compare Parts:
MOP-TFT800480-70A-BLM-TPN
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |