Part Details for MOPC-123D28155 by Laser Components USA Inc
Overview of MOPC-123D28155 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOPC-123D28155
MOPC-123D28155 CAD Models
MOPC-123D28155 Part Data Attributes
|
MOPC-123D28155
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MOPC-123D28155
Laser Components USA Inc
Splitter/Coupler, 1270nm Min, 1350nm Max, 1X2 Port, SC/APC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | PMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1350 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB |