Part Details for MOS2CT52A513J by KOA Speer Electronics Inc
Results Overview of MOS2CT52A513J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOS2CT52A513J Information
MOS2CT52A513J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MOS2CT52A513J
MOS2CT52A513J CAD Models
MOS2CT52A513J Part Data Attributes
|
MOS2CT52A513J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT52A513J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CT52A513J
This table gives cross-reference parts and alternative options found for MOS2CT52A513J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52A513J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS2CM20D513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2CT52A513J vs MOS2CM20D513J |
MOS2CGT4A513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A513J vs MOS2CGT4A513J |
MOS2CL521R513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A513J vs MOS2CL521R513J |
MOS2CT52R513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A513J vs MOS2CT52R513J |
MOS2CM16D513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2CT52A513J vs MOS2CM16D513J |
MOS2CM20U513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2CT52A513J vs MOS2CM20U513J |
MOS2CL20D513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2CT52A513J vs MOS2CL20D513J |
MOS2CU513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A513J vs MOS2CU513J |
MOS2CL521A513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A513J vs MOS2CL521A513J |
MOS2CL20A513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A513J vs MOS2CL20A513J |