-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 70J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-10D471K by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2929
|
Newark | Varistor, Mov, 775V, Disc 10Mm, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Mov-10Dxxxk Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns MOV-10D471K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2218 |
|
$0.1030 / $0.3080 | Buy Now |
DISTI #
MOV-10D471K
|
Avnet Americas | Var MOV 300VAC/385VDC 2500A 470V Radial Bulk - Bulk (Alt: MOV-10D471K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 734 |
|
$0.0655 / $0.0716 | Buy Now |
DISTI #
23T2929
|
Avnet Americas | Var MOV 300VAC/385VDC 2500A 470V Radial Bulk - Bulk (Alt: 23T2929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1260 / $0.3080 | Buy Now |
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk RoHS: Compliant | 10000 On Order |
|
$0.0644 / $0.0716 | Buy Now |
DISTI #
MOV-10D471K
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 2.5kA, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0920 | RFQ |
DISTI #
MOV-10D471K
|
Avnet Abacus | Var MOV 300VAC/385VDC 2500A 470V Radial Bulk (Alt: MOV-10D471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600877233
|
Chip One Stop | 10mm RADIAL DISC MOV RoHS: Compliant Container: Bulk | 675 |
|
$0.1200 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D471K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D471K
Bourns Inc
Varistor, 385V, 70J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for MOV-10D471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR471K10DS | Walsin Technology Corporation | Check for Price | Varistor, 385V, 70J, Through Hole Mount, RADIAL LEADED | MOV-10D471K vs SR471K10DS |
ROV10-471K-S-2 | TE Connectivity | $0.2834 | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471K vs ROV10-471K-S-2 |
VZ10D471KBSEZ | World Products Inc | Check for Price | Varistor, 385V, 70J, Through Hole Mount | MOV-10D471K vs VZ10D471KBSEZ |
ROV10-471K-S | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471K vs ROV10-471K-S |
VZ10D471KBSCZ | World Products Inc | Check for Price | Varistor, 385V, 70J, Through Hole Mount | MOV-10D471K vs VZ10D471KBSCZ |
ROV10-471K | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471K vs ROV10-471K |
ROV10-471K-AP | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471K vs ROV10-471K-AP |
368626-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471K vs 368626-000 |
ROV10-471K-S-AP | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471K vs ROV10-471K-S-AP |