Part Details for MOV-14D390KTR by Bourns Inc
Overview of MOV-14D390KTR by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOV-14D390KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7442
|
Newark | Varistor, Mov, 77V, Disc 14Mm, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Mov-14Dxxxk Series, Clamping Voltage Vc Max:77V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:1Ka Rohs Compliant: Yes |Bourns MOV-14D390KTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1389 |
|
$0.2740 / $0.4580 | Buy Now |
DISTI #
76T0295
|
Newark | 14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-14D390KTR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1980 | Buy Now |
DISTI #
70AC7442
|
Avnet Americas | Var MOV 25VAC/31VDC 1000A 39V Radial T/R - Product that comes on tape, but is not reeled (Alt: 70AC7442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1318 Partner Stock |
|
$0.2740 / $0.4580 | Buy Now |
DISTI #
MOV-14D390KTR
|
Avnet Americas | Var MOV 25VAC/31VDC 1000A 39V Radial T/R - Tape and Reel (Alt: MOV-14D390KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1297 / $0.1417 | Buy Now |
DISTI #
MOV-14D390KTR
|
Avnet Abacus | Var MOV 25VAC/31VDC 1000A 39V Radial T/R - Tape and Reel (Alt: MOV-14D390KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MOV-14D390KTR
MOV-14D390KTR CAD Models
MOV-14D390KTR Part Data Attributes
|
MOV-14D390KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D390KTR
Bourns Inc
Varistor, 31V, 8.6J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 8.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |