There are no models available for this part yet.
Overview of MOV10V230Y by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOV10V230Y by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MOV10V230Y-ND
|
DigiKey | VARISTOR 230 VAC 10MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1000 In Stock |
|
$0.1007 / $0.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0930 | Buy Now | ||
DISTI #
000000000007211485
|
Sager | MOV, 10 MM SIZE, 230 VAC Min Qty: 1000 | 0 |
|
$0.0703 / $0.0825 | Buy Now |