There are no models available for this part yet.
Overview of MOVHE07V190Y-AP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVHE07V190Y-AP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MOVHE07V190Y-APTB-ND
|
DigiKey | VARISTOR 190 VAC HE 7MM DISC Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0944 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0488 / $0.0700 | Buy Now | ||
DISTI #
000000000007211594
|
Sager | MOVHE, 07 MM SIZE, 190 VAC Min Qty: 1500 | 0 |
|
$0.0527 / $0.0619 | Buy Now |