There are no models available for this part yet.
Overview of MOX62021007FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOX62021007FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK5892
|
Newark | Resistor, 1G, 2W, Axial, Thick Film Rohs Compliant: Yes |Ohmite MOX62021007FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 472 |
|
$1.4800 / $3.0500 | Buy Now | |
DISTI #
83AK8635
|
Newark | 2W Metal Glaze Thick Film 1G Ohms 1% Tol./Box Rohs Compliant: Yes |Ohmite MOX62021007FE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.8800 | Buy Now | |
DISTI #
273-MOX62021007FE-ND
|
DigiKey | 2W METAL GLAZE THICK FILM 1G OHM Min Qty: 500 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3987 | Buy Now | |
DISTI #
588-MOX62021007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2W Metal Glaze Thick Film 1Gohms Tol. 1% RoHS: Compliant | 368 |
|
$1.2300 / $2.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.8100 | Buy Now | ||
DISTI #
MOX62021007FE
|
TTI | Thick Film Resistors - Through Hole 2W Metal Glaze Thick Film 1Gohms Tol. 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.4000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $1.8100 | Buy Now |
CAD Models for MOX62021007FE by Ohmite Mfg Co
Part Data Attributes for MOX62021007FE by Ohmite Mfg Co
MOX62021007FE
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
MOX62021007FEOhmite Mfg CoVS
-