Part Details for MOX70031002BZE by Ohmite Mfg Co
Overview of MOX70031002BZE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX70031002BZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2824
|
Newark | Resistor, Metal Film, 10K, 0.25W, Axial, Resistance:10Kohm, Product Range:Mox700 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX70031002BZE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.3300 / $1.8200 | Buy Now |
DISTI #
273-MOX70031002BZE-ND
|
DigiKey | RES 10K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray |
51 In Stock |
|
$1.0609 / $3.8200 | Buy Now |
DISTI #
588-MOX70031002BZE
|
Mouser Electronics | Metal Film Resistors - Through Hole 10K ohm 0.1% 5ppm RoHS: Compliant | 250 |
|
$1.1500 / $3.4000 | Buy Now |
DISTI #
72490589
|
RS | Metal Film Resistors - Through Hole10K ohm 0.1% 5PPM | Ohmite MOX70031002BZE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $1.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$1.2200 / $1.9200 | Buy Now |
DISTI #
MOX70031002BZE
|
TTI | Metal Film Resistors - Through Hole 10K ohm 0.1% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 50 In Stock |
|
$1.1200 / $1.6400 | Buy Now |
DISTI #
MOX70031002BZE
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.2500 / $1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$1.2200 / $1.9200 | Buy Now |
Part Details for MOX70031002BZE
MOX70031002BZE CAD Models
MOX70031002BZE Part Data Attributes
|
MOX70031002BZE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX70031002BZE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MOX70031002BZE
This table gives cross-reference parts and alternative options found for MOX70031002BZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX70031002BZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX70031002AZE | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | MOX70031002BZE vs MOX70031002AZE |