Part Details for MP-080125-2 by Micrometals Inc
Overview of MP-080125-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-080125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-080125
|
TME | Ferrite: toroidal, L: 7.1mm, Øint: 12.1mm, Øout: 21.1mm, 68nH, 200kHz Min Qty: 1 | 0 |
|
$3.1700 / $4.6700 | RFQ |