Part Details for MP-1-11.0592MHZ by MtronPTI
Overview of MP-1-11.0592MHZ by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MP-1-11.0592MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole | 0 |
|
$0.2051 / $0.2393 | Buy Now |
Part Details for MP-1-11.0592MHZ
MP-1-11.0592MHZ CAD Models
MP-1-11.0592MHZ Part Data Attributes:
|
MP-1-11.0592MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MP-1-11.0592MHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |