Part Details for MP-1-2.000MHZ by MtronPTI
Overview of MP-1-2.000MHZ by MtronPTI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-1-2.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 600Ohm 2-Pin HC-49/U Thru-Hole |
500 In Stock |
|
$0.9100 / $8.3400 | Buy Now |
DISTI #
51682061
|
Verical | Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 600Ohm 2-Pin HC-49/U Thru-Hole Min Qty: 6 Package Multiple: 1 Date Code: 1931 | Americas - 485 |
|
$3.6009 / $10.8453 | Buy Now |
|
Master Electronics | Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 600Ohm 2-Pin HC-49/U Thru-Hole |
500 In Stock |
|
$0.9100 / $8.3400 | Buy Now |