Part Details for MP-1-R 2.457600 by MtronPTI
Overview of MP-1-R 2.457600 by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-25NY245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-28NH245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-30NC245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for MP-1-R 2.457600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3655-MP-1-R2.457600-ND
|
DigiKey | HC-49/U CRYSTAL RESONATOR, FUNDA Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$2.1000 | Buy Now |