There are no models available for this part yet.
Overview of MP-1-R-4.433619MHZ by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP-1-R-4.433619MHZ by MtronPTI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Crystal 4.433619MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 75Ohm 2-Pin HC-49/U Thru-Hole RoHS: Compliant | 0 |
|
$2.5500 | Buy Now |