Part Details for MP-22 120CWH 70 (7) by SPC Multicomp
Overview of MP-22 120CWH 70 (7) by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-22 120CWH 70 (7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2591
|
Newark | Thermal Protector, 10A, 125Vac, Snap In, Product Range:Mp Thermal Circuit Breakers Series, Current Rating:10A, No. Of Poles:-, Voltage Rating Vdc:-, Voltage Rating Vac:125V, Circuit Breaker Mounting:Snap In Rohs Compliant: Yes |Multicomp Pro MP-22 120CWH 70 (7) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 998 |
|
$1.4400 / $2.4000 | Buy Now |