Part Details for MP-25042-150S by Amphenol Corporation
Overview of MP-25042-150S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Price & Stock for MP-25042-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-25042-150S
|
Avnet Americas | Dust Cap for M-4106 Series 150 Pin Connectors with Tether - Boxed Product (Development Kits) (Alt: MP-25042-150S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$40.2030 / $49.9312 | Buy Now |
DISTI #
523-MP-25042-150S
|
Mouser Electronics | Standard Circular Connector DUSTCAP FOR PNL PLG 150 CONT RoHS: Compliant | 0 |
|
$43.5400 | Order Now |
Part Details for MP-25042-150S
MP-25042-150S CAD Models
MP-25042-150S Part Data Attributes
|
MP-25042-150S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-25042-150S
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | DUST CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MP-41 SERIES CONNECTOR |