Part Details for MP-25042-25L by Amphenol Corporation
Overview of MP-25042-25L by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-25042-25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-25042-25L
|
Avnet Americas | Dust Cap for M-4106 Series 25 Pin Connectors with Ring Tether - Boxed Product (Development Kits) (Alt: MP-25042-25L) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$24.6780 / $30.6495 | Buy Now |
DISTI #
523-MP-25042-25L
|
Mouser Electronics | Standard Circular Connector DUSTCAP FOR CBL PLG 25 CONT RoHS: Compliant | 0 |
|
$26.3800 / $26.7600 | Order Now |
DISTI #
MP-25042-25L
|
TME | Protection cover, MP-41, PIN: 25, external bayonet,bayonet Min Qty: 1 | 0 |
|
$16.5000 / $21.2000 | RFQ |
Part Details for MP-25042-25L
MP-25042-25L CAD Models
MP-25042-25L Part Data Attributes
|
MP-25042-25L
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-25042-25L
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | DUST CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MP-41 SERIES CONNECTOR |