There are no models available for this part yet.
Overview of MP-25042-37S by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-042LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 84 Positions, 2.54mm (0.100in) Pitch | |
10137925-0422LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. . | |
92504-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions. |
Price & Stock for MP-25042-37S by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMEMP-25042-37S
|
Heilind Electronics | DUST CAP FOR M-4106 SERIES 37 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEMP-25042-37S
|
Interstate Connecting Components | DUST CAP FOR M-4106 SERIES 37 | 0 |
|
Buy Now |
CAD Models for MP-25042-37S by Amphenol Sine Systems
Part Data Attributes for MP-25042-37S by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|