Part Details for MP-25042-54L by Amphenol Corporation
Overview of MP-25042-54L by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-25042-54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-25042-54L
|
Avnet Americas | Dust Cap for M-4106 Series 54 Pin Connectors with Ring Tether - Boxed Product (Development Kits) (Alt: MP-25042-54L) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$28.4040 / $35.2772 | Buy Now |
DISTI #
523-MP-25042-54L
|
Mouser Electronics | Standard Circular Connector DUSTCAP FOR CBL PLG 54 CONT RoHS: Compliant | 1 |
|
$30.3600 / $39.3000 | Buy Now |
DISTI #
MP-25042-54L
|
TME | Protection cover, MP-41, PIN: 54, external bayonet,bayonet Min Qty: 1 | 0 |
|
$23.0000 / $29.5000 | RFQ |
Part Details for MP-25042-54L
MP-25042-54L CAD Models
MP-25042-54L Part Data Attributes
|
MP-25042-54L
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-25042-54L
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Assembly Item Name | DUST CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MP-41 SERIES CONNECTOR |