Part Details for MP-25043-13L by Amphenol Corporation
Overview of MP-25043-13L by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. . | |
66925-043LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 86 Positions, 2.54mm (0.100in) Pitch | |
10137925-0431LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for MP-25043-13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-25043-13L
|
Avnet Americas | Dust Cap for M-4101 Series 13 Pin Connectors with Ring Tether - Boxed Product (Development Kits) (Alt: MP-25043-13L) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$21.1275 / $26.2399 | Buy Now |
DISTI #
523-MP-25043-13L
|
Mouser Electronics | Standard Circular Connector DUSTCAP FOR CBL RECPT 13 CONT RoHS: Compliant | 0 |
|
$23.0600 | Order Now |
DISTI #
MP-25043-13L
|
TME | Protection cover, MP-41, PIN: 13, internal bayonet,bayonet Min Qty: 1 | 1 |
|
$14.2600 / $16.4000 | Buy Now |