There are no models available for this part yet.
Overview of MP-25043-85S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. . | |
66925-043LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 86 Positions, 2.54mm (0.100in) Pitch | |
10137925-0431LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for MP-25043-85S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP-25043-85S
|
Avnet Americas | Dust Cap for M-4101 Series 85 Pin Connectors with Tether - Boxed Product (Development Kits) (Alt: MP-25043-85S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$37.4895 / $46.5610 | Buy Now | |
DISTI #
523-MP-25043-85S
|
Mouser Electronics | Standard Circular Connector DUSTCAP FOR PNL RECPT 85 CONT RoHS: Compliant | 1 |
|
$40.0800 / $63.1200 | Buy Now | |
DISTI #
MP-25043-85S
|
TME | Protection cover, MP-41, PIN: 85, internal bayonet,bayonet Min Qty: 1 | 0 |
|
$30.1000 / $38.7000 | RFQ |
CAD Models for MP-25043-85S by Amphenol Corporation
Part Data Attributes for MP-25043-85S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CONNECTOR ACCESSORY
|