Part Details for MP-52RJ11SNNE-005 by Amphenol Corporation
Overview of MP-52RJ11SNNE-005 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-52RJ11SNNE-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7057
|
Newark | Enet Cable, Cat5E, Rj11 Plug-Plug, 5Ft, Lan Category:Cat5E, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:-, Jacket Color:Beige, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-52RJ11SNNE-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4.8500 | Buy Now |
DISTI #
3272-MP-52RJ11SNNE-005-ND
|
DigiKey | CAT5E SHIELDED RJ11, BEIGE, 5' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
6 In Stock |
|
$5.7008 / $9.5700 | Buy Now |
DISTI #
MP-52RJ11SNNE-005
|
Avnet Americas | SHIELDED CA CAT 5E USOC / 4 PATCH RJ11/RJ11 CAT5E 5' - Bulk (Alt: MP-52RJ11SNNE-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8875 / $7.3005 | Buy Now |
DISTI #
49AC7057
|
Avnet Americas | SHIELDED CA CAT 5E USOC / 4 PATCH RJ11/RJ11 CAT5E 5' - Bulk (Alt: 49AC7057) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$7.9700 / $10.1400 | Buy Now |
DISTI #
523-52RJ11SNNE-005
|
Mouser Electronics | Ethernet Cables / Networking Cables SHLD CA CAT5E USOC/4 PATCH RJ11 CAT5E 5' RoHS: Compliant | 0 |
|
$5.7000 / $9.5600 | Order Now |
DISTI #
MP-52RJ11SNNE-005
|
Avnet Americas | SHIELDED CA CAT 5E USOC / 4 PATCH RJ11/RJ11 CAT5E 5' - Bulk (Alt: MP-52RJ11SNNE-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8875 / $7.3005 | Buy Now |
DISTI #
49AC7057
|
Avnet Americas | SHIELDED CA CAT 5E USOC / 4 PATCH RJ11/RJ11 CAT5E 5' - Bulk (Alt: 49AC7057) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$7.9700 / $10.1400 | Buy Now |
DISTI #
3869259
|
element14 Asia-Pacific | ENET CABLE, CAT5E, RJ11 PLUG-PLUG, 5FT RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$6.0110 / $10.0823 | Buy Now |
DISTI #
3869259
|
Farnell | ENET CABLE, CAT5E, RJ11 PLUG-PLUG, 5FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 13 |
|
$8.1666 / $10.5642 | Buy Now |
Part Details for MP-52RJ11SNNE-005
MP-52RJ11SNNE-005 CAD Models
MP-52RJ11SNNE-005 Part Data Attributes:
|
MP-52RJ11SNNE-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-52RJ11SNNE-005
Amphenol Corporation
Cable Assembly, 4 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ11 PLUG | |
Connector Side2 | RJ11 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.08 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |