Part Details for MP-54RJ45DNNE-005 by Amphenol Corporation
Overview of MP-54RJ45DNNE-005 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45DNNE-005 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-005 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 5ft |
Price & Stock for MP-54RJ45DNNE-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9556
|
Newark | Patch Cable, Rj45 Plug, 5 , Beige, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Beige, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-54RJ45DNNE-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $22.9500 | Buy Now |
DISTI #
MP-54RJ45DNNE-005-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5430 / $29.9800 | Buy Now |
DISTI #
MP-54RJ45DNNE-005
|
Avnet Americas | - Bulk (Alt: MP-54RJ45DNNE-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6848 | Buy Now |
DISTI #
523-MP-54RJ45DNNE005
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E DBL SHIELDED RJ45 / RJ 45 5' RoHS: Compliant | 18 |
|
$15.6900 / $22.1300 | Buy Now |
|
Onlinecomponents.com | CAT5e Cable - Double Shielded RJ45 / RJ 45 5' RoHS: Compliant |
23 In Stock |
|
$15.7800 / $20.3500 | Buy Now |
|
Master Electronics | CAT5e Cable - Double Shielded RJ45 / RJ 45 5' RoHS: Compliant |
23 In Stock |
|
$15.7800 / $20.3500 | Buy Now |
Part Details for MP-54RJ45DNNE-005
MP-54RJ45DNNE-005 CAD Models
MP-54RJ45DNNE-005 Part Data Attributes
|
MP-54RJ45DNNE-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-54RJ45DNNE-005
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.79 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |