Part Details for MP-54RJ45SNNE-005 by Amphenol Corporation
Overview of MP-54RJ45SNNE-005 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft | |
MP-54RJ45SNNE-010 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-010 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 10ft | |
MP-54RJ45SNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-015 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft |
Price & Stock for MP-54RJ45SNNE-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-54RJ45SNNE-005
|
Avnet Americas | SHIELDED CA CAT 5E EIA568 / PATCH RJ45/RJ45 CAT5E 5' - Bulk (Alt: MP-54RJ45SNNE-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |