Part Details for MP-54RJ45UNNE-002 by Amphenol Corporation
Overview of MP-54RJ45UNNE-002 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Price & Stock for MP-54RJ45UNNE-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9565
|
Newark | Patch Cable, Rj45 Plug, 2 , Beige, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Beige, Cable Length - Metric:610Mm, Cable Length - Imperial:2Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-54RJ45UNNE-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.5800 | Buy Now |
DISTI #
MP-54RJ45UNNE-002-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$3.2265 / $7.4700 | Buy Now |
DISTI #
MP-54RJ45UNNE-002
|
Avnet Americas | CAT.5E 4-PAIR PATCH CABLE RJ45/RJ45 2FT - Bulk (Alt: MP-54RJ45UNNE-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$3.4958 | Buy Now |
DISTI #
523-MP-54RJ45UNNE002
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E NONBOOTED RJ45 BEIGE 2' RoHS: Compliant | 150 |
|
$3.6500 / $5.5600 | Buy Now |
|
Onlinecomponents.com | CAT5e Cable - NONBOOTED RJ45 Beige 2' RoHS: Compliant |
10 In Stock |
|
$3.2700 / $4.8400 | Buy Now |
|
Master Electronics | CAT5e Cable - NONBOOTED RJ45 Beige 2' RoHS: Compliant |
10 In Stock |
|
$3.2700 / $4.8400 | Buy Now |
Part Details for MP-54RJ45UNNE-002
MP-54RJ45UNNE-002 CAD Models
MP-54RJ45UNNE-002 Part Data Attributes
|
MP-54RJ45UNNE-002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-54RJ45UNNE-002
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |