Part Details for MP-5XRJ45UNNG-003 by Amphenol Corporation
Overview of MP-5XRJ45UNNG-003 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-5XRJ45UNNG-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8213
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 3Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Green, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-5XRJ45UNNG-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.0900 | Buy Now |
DISTI #
3272-MP-5XRJ45UNNG-003-ND
|
DigiKey | CAT 5E UTP XOVER RJ45 GREEN 3' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
10 In Stock |
|
$2.6452 / $4.9000 | Buy Now |
DISTI #
MP-5XRJ45UNNG-003
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Green, 914.4 mm, 3 ft - Bulk (Alt: MP-5XRJ45UNNG-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7750 / $3.4410 | Buy Now |
DISTI #
72AJ8213
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Green, 914.4 mm, 3 ft - Bulk (Alt: 72AJ8213) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$3.6300 / $5.2000 | Buy Now |
DISTI #
523-MP5XRJ45UNNG003
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E UTP XOVER RJ45 GREEN 3' RoHS: Compliant | 0 |
|
$2.6400 / $4.8900 | Order Now |
DISTI #
MP-5XRJ45UNNG-003
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Green, 914.4 mm, 3 ft - Bulk (Alt: MP-5XRJ45UNNG-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7750 / $3.4410 | Buy Now |
DISTI #
72AJ8213
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Green, 914.4 mm, 3 ft - Bulk (Alt: 72AJ8213) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$3.6300 / $5.2000 | Buy Now |